
AX500-2FG484 | |
|---|---|
DigiKey Part Number | AX500-2FG484-ND |
Manufacturer | |
Manufacturer Product Number | AX500-2FG484 |
Description | IC FPGA 317 I/O 484FBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Axcelerator Field Programmable Gate Array (FPGA) IC 317 73728 484-BGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 8064 | |
Total RAM Bits | 73728 | |
Number of I/O | 317 | |
Number of Gates | 500000 | |
Voltage - Supply | 1.425V ~ 1.575V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Package / Case | ||
Supplier Device Package | 484-FPBGA (23x23) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 474,61467 € | 28.476,88 € |
| Unit Price without VAT: | 474,61467 € |
|---|---|
| Unit Price with VAT: | 564,79146 € |

