
AX250-PQ208 | |
|---|---|
DigiKey Part Number | 150-AX250-PQ208-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | AX250-PQ208 |
Description | IC FPGA 115 I/O 208QFP |
Customer Reference | |
Detailed Description | Axcelerator Field Programmable Gate Array (FPGA) IC 115 55296 208-BFQFP |
Datasheet | Datasheet |
Category | Number of I/O 115 |
Mfr | Number of Gates 250000 |
Series | Voltage - Supply 1.425V ~ 1.575V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 4224 | Supplier Device Package 208-PQFP (28x28) |
Total RAM Bits 55296 | Base Product Number |

