
AX250-FGG484M | |
|---|---|
DigiKey Part Number | AX250-FGG484M-ND |
Manufacturer | |
Manufacturer Product Number | AX250-FGG484M |
Description | IC FPGA 248 I/O 484FBGA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Axcelerator Field Programmable Gate Array (FPGA) IC 248 55296 484-BGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 4224 | |
Total RAM Bits | 55296 | |
Number of I/O | 248 | |
Number of Gates | 250000 | |
Voltage - Supply | 1.425V ~ 1.575V | |
Mounting Type | Surface Mount | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Package / Case | ||
Supplier Device Package | 484-FPBGA (23x23) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 1.310,60550 € | 78.636,33 € |
| Unit Price without VAT: | 1.310,60550 € |
|---|---|
| Unit Price with VAT: | 1.559,62055 € |

