
AX2000-FG896M | |
|---|---|
DigiKey Part Number | AX2000-FG896M-ND |
Manufacturer | |
Manufacturer Product Number | AX2000-FG896M |
Description | IC FPGA 586 I/O 896FBGA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Axcelerator Field Programmable Gate Array (FPGA) IC 586 294912 896-BGA |
Datasheet | Datasheet |
Category | Number of I/O 586 |
Mfr | Number of Gates 2000000 |
Series | Voltage - Supply 1.425V ~ 1.575V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -55°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 32256 | Supplier Device Package 896-FBGA (31x31) |
Total RAM Bits 294912 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 27 | 7.920,59926 € | 213.856,18 € |
| Unit Price without VAT: | 7.920,59926 € |
|---|---|
| Unit Price with VAT: | 9.425,51312 € |

