
AX2000-FG1152 | |
|---|---|
DigiKey Part Number | 150-AX2000-FG1152-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | AX2000-FG1152 |
Description | IC FPGA 684 I/O 1152FBGA |
Customer Reference | |
Detailed Description | Axcelerator Field Programmable Gate Array (FPGA) IC 684 294912 1152-BGA |
Datasheet | Datasheet |
EDA/CAD Models | AX2000-FG1152 Models |
Category | Number of I/O 684 |
Mfr | Number of Gates 2000000 |
Series | Voltage - Supply 1.425V ~ 1.575V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 32256 | Supplier Device Package 1152-FPBGA (35x35) |
Total RAM Bits 294912 | Base Product Number |

