
AX2000-CGS624M | |
|---|---|
DigiKey Part Number | AX2000-CGS624M-ND |
Manufacturer | |
Manufacturer Product Number | AX2000-CGS624M |
Description | IC FPGA 418 I/O 624CCGA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Axcelerator Field Programmable Gate Array (FPGA) IC 418 294912 624-BCCGA |
Datasheet | Datasheet |
EDA/CAD Models | AX2000-CGS624M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 32256 | |
Total RAM Bits | 294912 | |
Number of I/O | 418 | |
Number of Gates | 2000000 | |
Voltage - Supply | 1.425V ~ 1.575V | |
Mounting Type | Through Hole | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Package / Case | ||
Supplier Device Package | 624-CCGA (32.5x32.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19.346,51000 € | 19.346,51 € |
| Unit Price without VAT: | 19.346,51000 € |
|---|---|
| Unit Price with VAT: | 23.022,34690 € |

