Image for AX2000-2FGG1152 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AX2000-2FGG1152

DigiKey Part Number
150-AX2000-2FGG1152-ND
Manufacturer
Microsemi Corporation
Manufacturer Product Number
AX2000-2FGG1152
Description
IC FPGA 684 I/O 1152FBGA
Customer Reference
Detailed Description
Axcelerator Field Programmable Gate Array (FPGA) IC 684 294912 1152-BGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of I/O
684
Mfr
Number of Gates
2000000
Series
Voltage - Supply
1.425V ~ 1.575V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C (TA)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
32256
Supplier Device Package
1152-FPBGA (35x35)
Total RAM Bits
294912
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.