
AX2000-1FGG896I | |
|---|---|
DigiKey Part Number | AX2000-1FGG896I-ND |
Manufacturer | |
Manufacturer Product Number | AX2000-1FGG896I |
Description | IC FPGA 586 I/O 896FBGA |
Customer Reference | |
Detailed Description | Axcelerator Field Programmable Gate Array (FPGA) IC 586 294912 896-BGA |
Datasheet | Datasheet |
Category | Number of I/O 586 |
Mfr | Number of Gates 2000000 |
Series | Voltage - Supply 1.425V ~ 1.575V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Last Time Buy | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 32256 | Supplier Device Package 896-FBGA (31x31) |
Total RAM Bits 294912 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 27 | 2.088,38815 € | 56.386,48 € |
| Unit Price without VAT: | 2.088,38815 € |
|---|---|
| Unit Price with VAT: | 2.485,18190 € |

