
AX2000-1FGG896 | |
|---|---|
DigiKey Part Number | AX2000-1FGG896-ND |
Manufacturer | |
Manufacturer Product Number | AX2000-1FGG896 |
Description | IC FPGA 586 I/O 896FBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Axcelerator Field Programmable Gate Array (FPGA) IC 586 294912 896-BGA |
Datasheet | Datasheet |
EDA/CAD Models | AX2000-1FGG896 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 32256 | |
Total RAM Bits | 294912 | |
Number of I/O | 586 | |
Number of Gates | 2000000 | |
Voltage - Supply | 1.425V ~ 1.575V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Package / Case | ||
Supplier Device Package | 896-FBGA (31x31) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 27 | 1.467,06407 € | 39.610,73 € |
| Unit Price without VAT: | 1.467,06407 € |
|---|---|
| Unit Price with VAT: | 1.745,80624 € |

