Image for AX2000-1CQ352M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AX2000-1CQ352M

DigiKey Part Number
AX2000-1CQ352M-ND
Manufacturer
Manufacturer Product Number
AX2000-1CQ352M
Description
IC FPGA 198 I/O 352CQFP
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Axcelerator Field Programmable Gate Array (FPGA) IC 198 294912 352-BFCQFP with Tie Bar
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of I/O
198
Mfr
Number of Gates
2000000
Series
Voltage - Supply
1.425V ~ 1.575V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
-55°C ~ 125°C (TA)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
32256
Supplier Device Package
352-CQFP (75x75)
Total RAM Bits
294912
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
122.303,03000 €22.303,03 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:22.303,03000 €
Unit Price with VAT:26.540,60570 €