
AX2000-1CQ256M | |
|---|---|
DigiKey Part Number | AX2000-1CQ256M-ND |
Manufacturer | |
Manufacturer Product Number | AX2000-1CQ256M |
Description | IC FPGA 136 I/O 256CQFP |
Customer Reference | |
Detailed Description | Axcelerator Field Programmable Gate Array (FPGA) IC 136 294912 256-BFCQFP with Tie Bar |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 32256 | |
Total RAM Bits | 294912 | |
Number of I/O | 136 | |
Number of Gates | 2000000 | |
Voltage - Supply | 1.425V ~ 1.575V | |
Mounting Type | Surface Mount | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Package / Case | ||
Supplier Device Package | 256-CQFP (75x75) | |
Base Product Number |

