
AX125-2FGG256 | |
|---|---|
DigiKey Part Number | 150-AX125-2FGG256-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | AX125-2FGG256 |
Description | IC FPGA 138 I/O 256FBGA |
Customer Reference | |
Detailed Description | Axcelerator Field Programmable Gate Array (FPGA) IC 138 18432 256-LBGA |
Datasheet | Datasheet |
Category | Number of I/O 138 |
Mfr | Number of Gates 125000 |
Series | Voltage - Supply 1.425V ~ 1.575V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 2016 | Supplier Device Package 256-FPBGA (17x17) |
Total RAM Bits 18432 | Base Product Number |

