Axcelerator Field Programmable Gate Array (FPGA) IC 138 18432 256-LBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AX125-2FG256I

DigiKey Part Number
150-AX125-2FG256I-ND
Manufacturer
Microsemi Corporation
Manufacturer Product Number
AX125-2FG256I
Description
IC FPGA 138 I/O 256FBGA
Customer Reference
Detailed Description
Axcelerator Field Programmable Gate Array (FPGA) IC 138 18432 256-LBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of I/O
138
Mfr
Number of Gates
125000
Series
Voltage - Supply
1.425V ~ 1.575V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
2016
Supplier Device Package
256-FPBGA (17x17)
Total RAM Bits
18432
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.