Image for AX1000-FG676M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AX1000-FG676M

DigiKey Part Number
AX1000-FG676M-ND
Manufacturer
Manufacturer Product Number
AX1000-FG676M
Description
IC FPGA 418 I/O 676FBGA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Axcelerator Field Programmable Gate Array (FPGA) IC 418 165888 676-BGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of I/O
418
Mfr
Number of Gates
1000000
Series
Voltage - Supply
1.425V ~ 1.575V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
-55°C ~ 125°C (TA)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
18144
Supplier Device Package
676-FBGA (27x27)
Total RAM Bits
165888
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
403.700,10650 €148.004,26 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3.700,10650 €
Unit Price with VAT:4.403,12674 €