
AX1000-FG484M | |
|---|---|
DigiKey Part Number | AX1000-FG484M-ND |
Manufacturer | |
Manufacturer Product Number | AX1000-FG484M |
Description | IC FPGA 317 I/O 484FBGA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Axcelerator Field Programmable Gate Array (FPGA) IC 317 165888 484-BGA |
Datasheet | Datasheet |
EDA/CAD Models | AX1000-FG484M Models |
Category | Number of I/O 317 |
Mfr | Number of Gates 1000000 |
Series | Voltage - Supply 1.425V ~ 1.575V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -55°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 18144 | Supplier Device Package 484-FPBGA (23x23) |
Total RAM Bits 165888 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 3.736,04850 € | 224.162,91 € |
| Unit Price without VAT: | 3.736,04850 € |
|---|---|
| Unit Price with VAT: | 4.445,89772 € |

