
AX1000-CGS624M | |
|---|---|
DigiKey Part Number | 150-AX1000-CGS624M-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | AX1000-CGS624M |
Description | IC FPGA 418 I/O 624CCGA |
Customer Reference | |
Detailed Description | Axcelerator Field Programmable Gate Array (FPGA) IC 418 165888 624-BCCGA |
Datasheet | Datasheet |
Category | Number of I/O 418 |
Mfr | Number of Gates 1000000 |
Series | Voltage - Supply 1.425V ~ 1.575V |
Packaging Tray | Mounting Type Through Hole |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 18144 | Supplier Device Package 624-CCGA (32.5x32.5) |
Total RAM Bits 165888 | Base Product Number |

