Axcelerator Field Programmable Gate Array (FPGA) IC 418 165888 676-BGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Axcelerator Field Programmable Gate Array (FPGA) IC 418 165888 676-BGA
676 FBGA Top

AX1000-2FGG676

DigiKey Part Number
AX1000-2FGG676-ND
Manufacturer
Manufacturer Product Number
AX1000-2FGG676
Description
IC FPGA 418 I/O 676FBGA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Axcelerator Field Programmable Gate Array (FPGA) IC 418 165888 676-BGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
18144
Total RAM Bits
165888
Number of I/O
418
Number of Gates
1000000
Voltage - Supply
1.425V ~ 1.575V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 70°C (TA)
Package / Case
Supplier Device Package
676-FBGA (27x27)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
40836,74500 €33.469,80 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:836,74500 €
Unit Price with VAT:995,72655 €