
AX1000-2FG896I | |
|---|---|
DigiKey Part Number | 150-AX1000-2FG896I-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | AX1000-2FG896I |
Description | IC FPGA 516 I/O 896FBGA |
Customer Reference | |
Detailed Description | Axcelerator Field Programmable Gate Array (FPGA) IC 516 165888 896-BGA |
Datasheet | Datasheet |
Category | Number of I/O 516 |
Mfr | Number of Gates 1000000 |
Series | Voltage - Supply 1.425V ~ 1.575V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 18144 | Supplier Device Package 896-FBGA (31x31) |
Total RAM Bits 165888 | Base Product Number |

