Image for AX1000-1FGG896I is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AX1000-1FGG896I

DigiKey Part Number
150-AX1000-1FGG896I-ND
Manufacturer
Microsemi Corporation
Manufacturer Product Number
AX1000-1FGG896I
Description
IC FPGA 516 I/O 896FBGA
Customer Reference
Detailed Description
Axcelerator Field Programmable Gate Array (FPGA) IC 516 165888 896-BGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of LABs/CLBs
18144
Total RAM Bits
165888
Number of I/O
516
Number of Gates
1000000
Voltage - Supply
1.425V ~ 1.575V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
Supplier Device Package
896-FBGA (31x31)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.