


AX1000-1FGG676M | |
|---|---|
DigiKey Part Number | AX1000-1FGG676M-ND |
Manufacturer | |
Manufacturer Product Number | AX1000-1FGG676M |
Description | IC FPGA 418 I/O 676FBGA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Axcelerator Field Programmable Gate Array (FPGA) IC 418 165888 676-BGA |
Datasheet | Datasheet |
Category | Number of I/O 418 |
Mfr | Number of Gates 1000000 |
Series | Voltage - Supply 1.425V ~ 1.575V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -55°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 18144 | Supplier Device Package 676-FBGA (27x27) |
Total RAM Bits 165888 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 4.800,67700 € | 192.027,08 € |
| Unit Price without VAT: | 4.800,67700 € |
|---|---|
| Unit Price with VAT: | 5.712,80563 € |

