
AX1000-1FGG484M | |
|---|---|
DigiKey Part Number | AX1000-1FGG484M-ND |
Manufacturer | |
Manufacturer Product Number | AX1000-1FGG484M |
Description | IC FPGA 317 I/O 484FBGA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Axcelerator Field Programmable Gate Array (FPGA) IC 317 165888 484-BGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 18144 | |
Total RAM Bits | 165888 | |
Number of I/O | 317 | |
Number of Gates | 1000000 | |
Voltage - Supply | 1.425V ~ 1.575V | |
Mounting Type | Surface Mount | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Package / Case | ||
Supplier Device Package | 484-FPBGA (23x23) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 4.524,52350 € | 271.471,41 € |
| Unit Price without VAT: | 4.524,52350 € |
|---|---|
| Unit Price with VAT: | 5.384,18297 € |

