
AX1000-1FG676M | |
|---|---|
DigiKey Part Number | AX1000-1FG676M-ND |
Manufacturer | |
Manufacturer Product Number | AX1000-1FG676M |
Description | IC FPGA 418 I/O 676FBGA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Axcelerator Field Programmable Gate Array (FPGA) IC 418 165888 676-BGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 18144 | |
Total RAM Bits | 165888 | |
Number of I/O | 418 | |
Number of Gates | 1000000 | |
Voltage - Supply | 1.425V ~ 1.575V | |
Mounting Type | Surface Mount | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Package / Case | ||
Supplier Device Package | 676-FBGA (27x27) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 4.445,86950 € | 177.834,78 € |
| Unit Price without VAT: | 4.445,86950 € |
|---|---|
| Unit Price with VAT: | 5.290,58471 € |

