
AVR64EA32-E/PT | |
|---|---|
DigiKey Part Number | 150-AVR64EA32-E/PT-ND |
Manufacturer | |
Manufacturer Product Number | AVR64EA32-E/PT |
Description | IC MCU 8BIT 64KB FLASH 32TQFP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | AVR AVR® EA Microcontroller IC 8-Bit 20MHz 64KB (64K x 8) FLASH 32-TQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 512 x 8 |
Series | RAM Size 6K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
Part Status Active | Data Converters A/D 24x12b; D/A 1x10b |
Core Processor AVR | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 125°C (TA) |
Speed 20MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, SMBus, SPI, UART/USART | Supplier Device Package 32-TQFP (7x7) |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Package / Case 32-TQFP |
Number of I/O 27 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 1,22696 € | 920,22 € |
| Unit Price without VAT: | 1,22696 € |
|---|---|
| Unit Price with VAT: | 1,46008 € |

