
AVR64EA28-I/STX | |
|---|---|
DigiKey Part Number | 150-AVR64EA28-I/STX-ND |
Manufacturer | |
Manufacturer Product Number | AVR64EA28-I/STX |
Description | IC MCU 8BIT 64KB FLASH 28VQFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | AVR - Microcontroller IC 8-Bit 20MHz 64KB (64K x 8) FLASH 28-VQFN (4x4) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 512 x 8 |
Packaging Tube | RAM Size 6K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 32x12b; D/A 1x10b |
Core Processor AVR | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 20MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, SMBus, SPI, UART/USART | Supplier Device Package 28-VQFN (4x4) |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Package / Case 28-VFQFN Exposed Pad |
Number of I/O 42 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 728 | 0,94992 € | 691,54 € |
| Unit Price without VAT: | 0,94992 € |
|---|---|
| Unit Price with VAT: | 1,13040 € |

