
AVR64EA28-E/SS | |
|---|---|
DigiKey Part Number | 150-AVR64EA28-E/SS-ND |
Manufacturer | |
Manufacturer Product Number | AVR64EA28-E/SS |
Description | IC MCU 8BIT 64KB FLASH 28SSOP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | AVR AVR® EA Microcontroller IC 8-Bit 20MHz 64KB (64K x 8) FLASH 28-SSOP |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 512 x 8 |
Series | RAM Size 6K x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
Part Status Active | Data Converters A/D 20x12b; D/A 1x10b |
Core Processor AVR | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 125°C (TA) |
Speed 20MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, SMBus, SPI, UART/USART | Supplier Device Package 28-SSOP |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Number of I/O 23 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 25 | 1,01080 € | 25,27 € |
| 100 | 0,91670 € | 91,67 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |

