
AVR64DD32T-I/RXB | |
|---|---|
DigiKey Part Number | 150-AVR64DD32T-I/RXBTR-ND - Tape & Reel (TR) 150-AVR64DD32T-I/RXBCT-ND - Cut Tape (CT) 150-AVR64DD32T-I/RXBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVR64DD32T-I/RXB |
Description | IC MCU 8BIT 64KB FLASH 32VFQFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | AVR AVR® DD Microcontroller IC 8-Bit 24MHz 64KB (64K x 8) FLASH 32-VQFN (5x5) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 256 x 8 |
Series | RAM Size 8K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
Part Status Active | Data Converters A/D 23x12b SAR; D/A 1x10b |
Core Processor AVR | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 24MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, LINbus, RS-485, SPI, UART/USART | Supplier Device Package 32-VQFN (5x5) |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Package / Case 32-VFQFN Exposed Pad |
Number of I/O 26 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 25 | 1,11400 € | 27,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,95094 € | 4.754,70 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,36850 € |

