
AVR64DA48-E/PT | |
|---|---|
DigiKey Part Number | 150-AVR64DA48-E/PT-ND |
Manufacturer | |
Manufacturer Product Number | AVR64DA48-E/PT |
Description | IC MCU 8BIT 64KB FLASH 48TQFP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AVR AVR® DA Microcontroller IC 8-Bit 24MHz 64KB (64K x 8) FLASH 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | AVR64DA48-E/PT Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 512 x 8 |
Packaging Tray | RAM Size 8K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 18x12b; D/A 1x10b |
Core Processor AVR | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 125°C (TA) |
Speed 24MHz | Mounting Type Surface Mount |
Connectivity I2C, SPI, UART/USART | Supplier Device Package 48-TQFP (7x7) |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Package / Case 48-TQFP |
Number of I/O 41 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,74150 € | 870,75 € |
| Unit Price without VAT: | 1,74150 € |
|---|---|
| Unit Price with VAT: | 2,07239 € |

