
AVR64DA28-E/SP | |
|---|---|
DigiKey Part Number | 150-AVR64DA28-E/SP-ND |
Manufacturer | |
Manufacturer Product Number | AVR64DA28-E/SP |
Description | IC MCU 8BIT 64KB FLASH 28SPDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AVR AVR® DA Microcontroller IC 8-Bit 24MHz 64KB (64K x 8) FLASH 28-SPDIP |
Datasheet | Datasheet |
EDA/CAD Models | AVR64DA28-E/SP Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 512 x 8 |
Packaging Tube | RAM Size 8K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 10x12b; D/A 1x10b |
Core Processor AVR | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 125°C (TA) |
Speed 24MHz | Mounting Type Through Hole |
Connectivity I2C, SPI, UART/USART | Supplier Device Package 28-SPDIP |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Package / Case 28-DIP (0.300", 7.62mm) |
Number of I/O 23 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 255 | 2,59906 € | 662,76 € |
| Unit Price without VAT: | 2,59906 € |
|---|---|
| Unit Price with VAT: | 3,09288 € |

