
AVR32EB32T-E/RXB | |
|---|---|
DigiKey Part Number | 150-AVR32EB32T-E/RXBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AVR32EB32T-E/RXB |
Description | 32KB RWW,3KB RAM,32P,20MHZ,12-BI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AVR AVR® EB Microcontroller IC 8-Bit 20MHz 32KB (32K x 8) FLASH 32-VQFN (5x5) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 512 x 8 |
Packaging Tape & Reel (TR) | RAM Size 3K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
Core Processor AVR | Data Converters A/D 24x12b |
Core Size | Oscillator Type External, Internal |
Speed 20MHz | Operating Temperature -40°C ~ 125°C (TA) |
Connectivity I2C, IrDA, SMBus, SPI, UART/USART | Mounting Type Surface Mount |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Supplier Device Package 32-VQFN (5x5) |
Number of I/O 27 | Package / Case 32-VFQFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,00268 € | 5.013,40 € |
| Unit Price without VAT: | 1,00268 € |
|---|---|
| Unit Price with VAT: | 1,19319 € |

