
AVR32EB28-I/SP | |
|---|---|
DigiKey Part Number | 150-AVR32EB28-I/SP-ND |
Manufacturer | |
Manufacturer Product Number | AVR32EB28-I/SP |
Description | 32KB RWW,3KB RAM,28P,20MHZ,12-BI |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | AVR AVR® EB Microcontroller IC 8-Bit 20MHz 32KB (32K x 8) FLASH 28-SPDIP |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 512 x 8 |
Packaging Tube | RAM Size 3K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
Core Processor AVR | Data Converters A/D 20x12b |
Core Size | Oscillator Type External, Internal |
Speed 20MHz | Operating Temperature -40°C ~ 85°C (TA) |
Connectivity I2C, IrDA, SMBus, SPI, UART/USART | Mounting Type Through Hole |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Supplier Device Package 28-SPDIP |
Number of I/O 23 | Package / Case 28-DIP (0.300", 7.62mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,93000 € | 1,93 € |
| 25 | 1,77320 € | 44,33 € |
| 100 | 1,60200 € | 160,20 € |
| Unit Price without VAT: | 1,93000 € |
|---|---|
| Unit Price with VAT: | 2,29670 € |

