
AVR32EB20-I/SS | |
|---|---|
DigiKey Part Number | 150-AVR32EB20-I/SS-ND |
Manufacturer | |
Manufacturer Product Number | AVR32EB20-I/SS |
Description | 32KB RWW,3KB RAM,20P,20MHZ,12-BI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AVR AVR® EB Microcontroller IC 8-Bit 20MHz 32KB (32K x 8) FLASH 20-SSOP |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 512 x 8 |
Packaging Tube | RAM Size 3K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
Core Processor AVR | Data Converters A/D 14x12b |
Core Size 8-Bit | Oscillator Type External, Internal |
Speed 20MHz | Operating Temperature -40°C ~ 85°C (TA) |
Connectivity I2C, IrDA, SMBus, SPI, UART/USART | Mounting Type Surface Mount |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Supplier Device Package 20-SSOP |
Number of I/O 17 | Package / Case 20-SSOP (0.209", 5.30mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 25 | 0,84160 € | 21,04 € |
| 100 | 0,76490 € | 76,49 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |

