
AVR32EB14-E/ST | |
|---|---|
DigiKey Part Number | 150-AVR32EB14-E/ST-ND |
Manufacturer | |
Manufacturer Product Number | AVR32EB14-E/ST |
Description | 32KB RWW,3KB RAM,14P,20MHZ,12-BI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AVR AVR® EB Microcontroller IC 8-Bit 20MHz 32KB (32K x 8) FLASH 14-TSSOP |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 512 x 8 |
Packaging Tube | RAM Size 4K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
Core Processor AVR | Data Converters A/D 8x12b |
Core Size | Oscillator Type External, Internal |
Speed 20MHz | Operating Temperature -40°C ~ 125°C (TA) |
Connectivity I2C, IrDA, SMBus, SPI, UART/USART | Mounting Type Surface Mount |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Supplier Device Package 14-TSSOP |
Number of I/O 11 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 864 | 0,81797 € | 706,73 € |
| Unit Price without VAT: | 0,81797 € |
|---|---|
| Unit Price with VAT: | 0,97338 € |

