
AVR32EA48T-E/PT | |
|---|---|
DigiKey Part Number | 150-AVR32EA48T-E/PTTR-ND - Tape & Reel (TR) 150-AVR32EA48T-E/PTCT-ND - Cut Tape (CT) 150-AVR32EA48T-E/PTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVR32EA48T-E/PT |
Description | IC MCU 8BIT 32KB FLASH 48TQFP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | AVR AVR® EA Microcontroller IC 8-Bit 20MHz 32KB (32K x 8) FLASH 48-TQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | AVR | |
Core Size | 8-Bit | |
Speed | 20MHz | |
Connectivity | I2C, IrDA, SMBus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 41 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 512 x 8 | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 28x12b; D/A 1x10b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-TQFP (7x7) | |
Package / Case | 48-TQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 25 | 1,29040 € | 32,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 1,10158 € | 1.762,53 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |

