
AVR32EA48-I/PT | |
|---|---|
DigiKey Part Number | 150-AVR32EA48-I/PT-ND |
Manufacturer | |
Manufacturer Product Number | AVR32EA48-I/PT |
Description | IC MCU 8BIT 32KB FLASH 32TQFP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | AVR - Microcontroller IC 8-Bit 20MHz 32KB (32K x 8) FLASH 32-TQFP (7x7) |
Datasheet | Datasheet |
Category | EEPROM Size 256 x 8 |
Mfr | RAM Size 4K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
Part Status Active | Data Converters A/D 28x12b; D/A 1x10b |
Core Processor AVR | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 20MHz | Grade Automotive |
Connectivity I2C, IrDA, SMBus, SPI, UART/USART | Qualification AEC-Q100 |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Mounting Type Surface Mount |
Number of I/O 41 | Supplier Device Package 32-TQFP (7x7) |
Program Memory Size | Package / Case 32-TQFP |
Program Memory Type FLASH | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 25 | 1,11360 € | 27,84 € |
| 100 | 1,01090 € | 101,09 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |

