
AVR32EA32-I/RXB | |
|---|---|
DigiKey Part Number | 150-AVR32EA32-I/RXB-ND |
Manufacturer | |
Manufacturer Product Number | AVR32EA32-I/RXB |
Description | IC MCU 8BIT 32KB FLASH 32VFQFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | AVR - Microcontroller IC 8-Bit 20MHz 32KB (32K x 8) FLASH 32-VQFN (5x5) |
Datasheet | Datasheet |
Category | EEPROM Size 256 x 8 |
Mfr | RAM Size 4K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
Part Status Active | Data Converters A/D 24x12b; D/A 1x10b |
Core Processor AVR | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 20MHz | Grade Automotive |
Connectivity I2C, IrDA, SMBus, SPI, UART/USART | Qualification AEC-Q100 |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Mounting Type Surface Mount |
Number of I/O 27 | Supplier Device Package 32-VQFN (5x5) |
Program Memory Size | Package / Case 32-VFQFN Exposed Pad |
Program Memory Type FLASH | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 25 | 0,88240 € | 22,06 € |
| 100 | 0,80530 € | 80,53 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |

