
AVR32EA28-I/SS | |
|---|---|
DigiKey Part Number | 150-AVR32EA28-I/SS-ND |
Manufacturer | |
Manufacturer Product Number | AVR32EA28-I/SS |
Description | IC MCU 8BIT 32KB FLASH 28SSOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | AVR - Microcontroller IC 8-Bit 20MHz 32KB (32K x 8) FLASH 28-SSOP |
Datasheet | Datasheet |
Category | EEPROM Size 256 x 8 |
Mfr | RAM Size 4K x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
Part Status Active | Data Converters A/D 20x12b; D/A 1x10b |
Core Processor AVR | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 20MHz | Grade Automotive |
Connectivity I2C, IrDA, SMBus, SPI, UART/USART | Qualification AEC-Q100 |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Mounting Type Surface Mount |
Number of I/O 23 | Supplier Device Package 28-SSOP |
Program Memory Size | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Program Memory Type FLASH | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 25 | 0,78800 € | 19,70 € |
| 100 | 0,71960 € | 71,96 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |

