AVR AVR® DD Microcontroller IC 8-Bit 24MHz 32KB (32K x 8) FLASH 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AVR32DD20-E/SO

DigiKey Part Number
150-AVR32DD20-E/SO-ND
Manufacturer
Manufacturer Product Number
AVR32DD20-E/SO
Description
IC MCU 8BIT 32KB FLASH 20SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
AVR AVR® DD Microcontroller IC 8-Bit 24MHz 32KB (32K x 8) FLASH 20-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Type
FLASH
Mfr
EEPROM Size
256 x 8
Series
RAM Size
4K x 8
Packaging
Tube
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Part Status
Active
Data Converters
A/D 13x12b SAR; D/A 1x10b
Core Processor
AVR
Oscillator Type
External, Internal
Core Size
8-Bit
Operating Temperature
-40°C ~ 125°C (TA)
Speed
24MHz
Mounting Type
Surface Mount
Connectivity
I2C, IrDA, LINbus, RS-485, SPI, UART/USART
Supplier Device Package
20-SOIC
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Package / Case
20-SOIC (0.295", 7.50mm Width)
Number of I/O
16
Base Product Number
Program Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 522
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,14000 €1,14 €
251,04520 €26,13 €
1000,94340 €94,34 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,14000 €
Unit Price with VAT:1,35660 €