AVR AVR® DD Microcontroller IC 8-Bit 24MHz 32KB (32K x 8) FLASH 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AVR32DD14T-I/SL

DigiKey Part Number
150-AVR32DD14T-I/SLTR-ND - Tape & Reel (TR)
150-AVR32DD14T-I/SLCT-ND - Cut Tape (CT)
150-AVR32DD14T-I/SLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AVR32DD14T-I/SL
Description
IC MCU 8BIT 32KB FLASH 14SOIC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
AVR AVR® DD Microcontroller IC 8-Bit 24MHz 32KB (32K x 8) FLASH 14-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Type
FLASH
Mfr
EEPROM Size
256 x 8
Series
RAM Size
4K x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Part Status
Active
Data Converters
A/D 7x12b SAR; D/A 1x10b
Core Processor
AVR
Oscillator Type
Internal
Core Size
8-Bit
Operating Temperature
-40°C ~ 85°C (TA)
Speed
24MHz
Mounting Type
Surface Mount
Connectivity
I2C, IrDA, LINbus, RS-485, SPI, UART/USART
Supplier Device Package
14-SOIC
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Package / Case
14-SOIC (0.154", 3.90mm Width)
Number of I/O
10
Base Product Number
Program Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.468
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,78000 €0,78 €
250,75400 €18,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.6000,64593 €1.679,42 €
Manufacturers Standard Package
Unit Price without VAT:0,78000 €
Unit Price with VAT:0,92820 €