AVR AVR® EB Microcontroller IC 8-Bit 20MHz 16KB (16K x 8) FLASH 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AVR16EB28T-E/SS

DigiKey Part Number
150-AVR16EB28T-E/SSTR-ND - Tape & Reel (TR)
150-AVR16EB28T-E/SSCT-ND - Cut Tape (CT)
150-AVR16EB28T-E/SSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AVR16EB28T-E/SS
Description
16KB RWW,2KB RAM,20MHZ,12-BIT AD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
AVR AVR® EB Microcontroller IC 8-Bit 20MHz 16KB (16K x 8) FLASH 28-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Type
FLASH
Mfr
EEPROM Size
512 x 8
Series
RAM Size
2K x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Part Status
Active
Data Converters
A/D 20x12b
Core Processor
AVR
Oscillator Type
External, Internal
Core Size
8-Bit
Operating Temperature
-40°C ~ 125°C (TA)
Speed
20MHz
Mounting Type
Surface Mount
Connectivity
I2C, IrDA, SMBus, SPI, UART/USART
Supplier Device Package
28-SSOP
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Package / Case
28-SSOP (0.209", 5.30mm Width)
Number of I/O
23
Base Product Number
Program Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.840
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,95000 €0,95 €
250,92320 €23,08 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.1000,79040 €1.659,84 €
Manufacturers Standard Package
Unit Price without VAT:0,95000 €
Unit Price with VAT:1,13050 €