
AVR16EB20-I/REB | |
|---|---|
DigiKey Part Number | 150-AVR16EB20-I/REB-ND |
Manufacturer | |
Manufacturer Product Number | AVR16EB20-I/REB |
Description | 16KB RWW,2KB RAM,20MHZ,12-BIT AD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | AVR AVR® EB Microcontroller IC 8-Bit 20MHz 16KB (16K x 8) FLASH 20-VQFN (3x3) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 512 x 8 |
Series | RAM Size 2K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
Part Status Active | Data Converters A/D 14x12b |
Core Processor AVR | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 20MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, SMBus, SPI, UART/USART | Supplier Device Package 20-VQFN (3x3) |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Package / Case 20-VFQFN Exposed Pad |
Number of I/O 17 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.470 | 0,67285 € | 989,09 € |
| Unit Price without VAT: | 0,67285 € |
|---|---|
| Unit Price with VAT: | 0,80069 € |

