AVR AVR® EA Microcontroller IC 8-Bit 20MHz 16KB (16K x 8) FLASH 48-VQFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AVR16EA48T-I/6LX

DigiKey Part Number
150-AVR16EA48T-I/6LXTR-ND - Tape & Reel (TR)
150-AVR16EA48T-I/6LXCT-ND - Cut Tape (CT)
150-AVR16EA48T-I/6LXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AVR16EA48T-I/6LX
Description
IC MCU 8BIT 16KB FLASH 48VFQFN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
AVR AVR® EA Microcontroller IC 8-Bit 20MHz 16KB (16K x 8) FLASH 48-VQFN (6x6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Type
FLASH
Mfr
EEPROM Size
512 x 8
Series
RAM Size
2K x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Part Status
Active
Data Converters
A/D 28x12b; D/A 1x10b
Core Processor
AVR
Oscillator Type
External, Internal
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
20MHz
Mounting Type
Surface Mount
Connectivity
I2C, IrDA, SMBus, SPI, UART/USART
Supplier Device Package
48-VQFN (6x6)
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Package / Case
48-VFQFN Exposed Pad
Number of I/O
41
Base Product Number
Program Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.271
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,10000 €1,10 €
251,07920 €26,98 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.3000,91789 €3.029,04 €
Manufacturers Standard Package
Unit Price without VAT:1,10000 €
Unit Price with VAT:1,30900 €