AVR AVR® EA Microcontroller IC 8-Bit 20MHz 16KB (16K x 8) FLASH 32-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AVR16EA32T-E/PT

DigiKey Part Number
150-AVR16EA32T-E/PTTR-ND - Tape & Reel (TR)
150-AVR16EA32T-E/PTCT-ND - Cut Tape (CT)
150-AVR16EA32T-E/PTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AVR16EA32T-E/PT
Description
IC MCU 8BIT 16KB FLASH 32TQFP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
AVR AVR® EA Microcontroller IC 8-Bit 20MHz 16KB (16K x 8) FLASH 32-TQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Core Processor
AVR
Core Size
8-Bit
Speed
20MHz
Connectivity
I2C, IrDA, SMBus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
27
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
512 x 8
RAM Size
2K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Data Converters
A/D 24x12b; D/A 1x10b
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
32-TQFP (7x7)
Package / Case
32-TQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.598
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,02000 €1,02 €
250,98760 €24,69 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.6000,84339 €1.349,42 €
Manufacturers Standard Package
Unit Price without VAT:1,02000 €
Unit Price with VAT:1,21380 €