
AVR16DU20T-I/SS | |
|---|---|
DigiKey Part Number | 150-AVR16DU20T-I/SSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AVR16DU20T-I/SS |
Description | 16KB, 2KB SRAM, 24MHZ, USB, 10B |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | AVR AVR® DU Microcontroller IC 8-Bit 24MHz 16KB (16K x 8) FLASH 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | AVR16DU20T-I/SS Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 256 x 8 |
Packaging Tape & Reel (TR) | RAM Size 2K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
Core Processor AVR | Data Converters A/D 11x10b |
Core Size | Oscillator Type External, Internal |
Speed 24MHz | Operating Temperature -40°C ~ 85°C (TA) |
Connectivity CANbus, I2C, IrDA, SMBus, SPI, UART/USART, USB | Mounting Type Surface Mount |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Supplier Device Package 20-SSOP |
Number of I/O 14 | Package / Case 20-SSOP (0.209", 5.30mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 0,94991 € | 1.519,86 € |
| Unit Price without VAT: | 0,94991 € |
|---|---|
| Unit Price with VAT: | 1,13039 € |

