AVR AVR® DD Microcontroller IC 8-Bit 24MHz 16KB (16K x 8) FLASH 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AVR16DD20T-I/SO

DigiKey Part Number
150-AVR16DD20T-I/SOTR-ND - Tape & Reel (TR)
150-AVR16DD20T-I/SOCT-ND - Cut Tape (CT)
150-AVR16DD20T-I/SODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AVR16DD20T-I/SO
Description
IC MCU 8BIT 16KB FLASH 20SOIC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
AVR AVR® DD Microcontroller IC 8-Bit 24MHz 16KB (16K x 8) FLASH 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AVR16DD20T-I/SO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Core Processor
AVR
Core Size
8-Bit
Speed
24MHz
Connectivity
I2C, IrDA, LINbus, RS-485, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
16
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
256 x 8
RAM Size
2K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Data Converters
A/D 13x12b SAR; D/A 1x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-SOIC
Package / Case
20-SOIC (0.295", 7.50mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.593
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,99000 €0,99 €
250,91240 €22,81 €
1000,82620 €82,62 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.6000,82618 €1.321,89 €
Manufacturers Standard Package
Unit Price without VAT:0,99000 €
Unit Price with VAT:1,17810 €