
AVR16DD20T-I/REB | |
|---|---|
DigiKey Part Number | 150-AVR16DD20T-I/REBTR-ND - Tape & Reel (TR) 150-AVR16DD20T-I/REBCT-ND - Cut Tape (CT) 150-AVR16DD20T-I/REBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVR16DD20T-I/REB |
Description | IC MCU 8BIT 16KB FLASH 20VFQFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | AVR AVR® DD Microcontroller IC 8-Bit 24MHz 16KB (16K x 8) FLASH 20-VQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | AVR16DD20T-I/REB Models |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 256 x 8 |
Series | RAM Size 2K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
Part Status Active | Data Converters A/D 13x12b SAR; D/A 1x10b |
Core Processor AVR | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 24MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, LINbus, RS-485, SPI, UART/USART | Supplier Device Package 20-VQFN (3x3) |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Package / Case 20-VFQFN Exposed Pad |
Number of I/O 16 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 25 | 0,76000 € | 19,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 0,65109 € | 2.148,60 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |

