AVR AVR® DD Microcontroller IC 8-Bit 24MHz 16KB (16K x 8) FLASH 20-VQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AVR16DD20-E/REB

DigiKey Part Number
150-AVR16DD20-E/REB-ND
Manufacturer
Manufacturer Product Number
AVR16DD20-E/REB
Description
IC MCU 8BIT 16KB FLASH 20VFQFN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
AVR AVR® DD Microcontroller IC 8-Bit 24MHz 16KB (16K x 8) FLASH 20-VQFN (3x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Type
FLASH
Mfr
EEPROM Size
256 x 8
Series
RAM Size
2K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Part Status
Active
Data Converters
A/D 13x12b SAR; D/A 1x10b
Core Processor
AVR
Oscillator Type
External, Internal
Core Size
Operating Temperature
-40°C ~ 125°C (TA)
Speed
24MHz
Mounting Type
Surface Mount
Connectivity
I2C, IrDA, LINbus, RS-485, SPI, UART/USART
Supplier Device Package
20-VQFN (3x3)
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Package / Case
20-VFQFN Exposed Pad
Number of I/O
16
Base Product Number
Program Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 175
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
10,82000 €0,82 €
250,75640 €18,91 €
1000,68840 €68,84 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,82000 €
Unit Price with VAT:0,97580 €