


AVR128DB64T-I/PT | |
|---|---|
DigiKey Part Number | 150-AVR128DB64T-I/PTTR-ND - Tape & Reel (TR) 150-AVR128DB64T-I/PTCT-ND - Cut Tape (CT) 150-AVR128DB64T-I/PTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVR128DB64T-I/PT |
Description | IC MCU 8BIT 128KB FLASH 64TQFP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | AVR AVR® DB Microcontroller IC 8-Bit 24MHz 128KB (128K x 8) FLASH 64-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | AVR128DB64T-I/PT Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 16K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
Part Status Active | Data Converters A/D 22x12b; D/A 1x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor AVR | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 24MHz | Supplier Device Package 64-TQFP (10x10) |
Connectivity I2C, SPI, UART/USART | Package / Case 64-TQFP |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,99000 € | 1,99 € |
| 25 | 1,94000 € | 48,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 1,65344 € | 1.984,13 € |
| Unit Price without VAT: | 1,99000 € |
|---|---|
| Unit Price with VAT: | 2,36810 € |

