


AVR128DB32-E/RXB | |
|---|---|
DigiKey Part Number | 150-AVR128DB32-E/RXB-ND |
Manufacturer | |
Manufacturer Product Number | AVR128DB32-E/RXB |
Description | IC MCU 8BIT 128KB FLASH 32VQFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | AVR AVR® DB Microcontroller IC 8-Bit 24MHz 128KB (128K x 8) FLASH 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | AVR128DB32-E/RXB Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 16K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
Part Status Active | Data Converters A/D 14x12b; D/A 1x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor AVR | Operating Temperature -40°C ~ 125°C (TA) |
Core Size 8-Bit | Mounting Type Surface Mount |
Speed 24MHz | Supplier Device Package 32-VQFN (5x5) |
Connectivity I2C, SPI, UART/USART | Package / Case 32-VFQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 490 | 1,68841 € | 827,32 € |
| Unit Price without VAT: | 1,68841 € |
|---|---|
| Unit Price with VAT: | 2,00921 € |

