


AVR128DB28T-I/SS | |
|---|---|
DigiKey Part Number | 150-AVR128DB28T-I/SSTR-ND - Tape & Reel (TR) 150-AVR128DB28T-I/SSCT-ND - Cut Tape (CT) 150-AVR128DB28T-I/SSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVR128DB28T-I/SS |
Description | IC MCU 8BIT 128KB FLASH 28SSOP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | AVR AVR® DB Microcontroller IC 8-Bit 24MHz 128KB (128K x 8) FLASH 28-SSOP |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 16K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
Part Status Active | Data Converters A/D 10x12b; D/A 1x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor AVR | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 24MHz | Supplier Device Package 28-SSOP |
Connectivity I2C, SPI, UART/USART | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,55000 € | 1,55 € |
| 25 | 1,50760 € | 37,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.100 | 1,28505 € | 2.698,61 € |
| Unit Price without VAT: | 1,55000 € |
|---|---|
| Unit Price with VAT: | 1,84450 € |

