
AVR128DA32-E/RXBVAO | |
|---|---|
DigiKey Part Number | 150-AVR128DA32-E/RXBVAO-ND |
Manufacturer | |
Manufacturer Product Number | AVR128DA32-E/RXBVAO |
Description | 128KB, 16KB RAM, 32P, 24MHZ, 12B |
Customer Reference | |
Detailed Description | AVR AVR® DA Microcontroller IC 8-Bit 24MHz 128KB (128K x 8) FLASH 32-VQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | AVR | |
Core Size | 8-Bit | |
Speed | 24MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 26 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 512 x 8 | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 14x12b SAR; D/A 1x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-VQFN (5x5) | |
Package / Case | 32-VFQFN Exposed Pad |

